TE Connectivity FRN50J470R/S

Res Thin Film 470 Ohm 5% 1/2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating500 mW
Resistance470 Ω
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.3 mm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity FRN50J470R/S.

element14 APAC
Datasheet2 pages15 years ago
Electro Sonic
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Newark
Datasheet165 pages14 years ago

Inventory History

3 month trend:
+44.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity FRN50J470R/S.

Related Parts

Descriptions

Descriptions of TE Connectivity FRN50J470R/S provided by its distributors.

Res Thin Film 470 Ohm 5% 1/2W ±350ppm/°C Conformal AXL Thru-Hole Ammo Pack
Metal Film Res.-Through Hole FRN50 5% 470R (S)
Axial FIXED RESISTOR - FUSIBLE FRN Neohm 0.091Diax0.248L 2.30mmx6.30mm 0.5W 1/2W 470Ohm ±350ppm/C
FRN50S Series Axial Metal Strip Resistor 470Ohms +/-5% 0.5W +/-350ppm/degC | TE Connectivity FRN50J470R/S
Special Order: FRN50 5% 470R (S) Through-Hole Resistor | Part Number: FRN50J470R/S | Internal Number: 1625879-9 | TE Connectivity
RES, 470R, 5%, 500MW, AXIAL, CERAMIC; Resistance: 470ohm; Product Range: FRN Series; Power Rating: 500mW; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 250V; Resistor Element Material: Ceramic;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625879-9
  • FRN50J470RS

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Number of Pins2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation500 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating500 mW
Resistance470 Ω
Temperature Coefficient350 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Diameter2.3 mm
Length6.3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity FRN50J470R/S.

element14 APAC
Datasheet2 pages15 years ago
Electro Sonic
Datasheet16 pages16 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Newark
Datasheet165 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago