GeneSiC Semiconductor FR85J05

600V 85A DO-5 Silicon Stud Rectifier - Fast Recovery (Standard Configuration)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current85 A
Forward Current85 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current1.369 kA
Min Operating Temperature-55 °C
Peak Reverse Current25 µA
Recovery Time500 ns
Reverse Recovery Time500 ns
Reverse Voltage600 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR85J05.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages10 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FR85J05.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FR85J05 provided by its distributors.

600V 85A DO-5 Silicon Stud Rectifier - Fast Recovery (Standard Configuration)
DIODE GEN PURP 600V 85A DO5
RECTIFIER, FAST, SINGLE, 85A, 600V, DO-203AB; Diode Module Configuration:Single; Forward Current If(AV):85A; Forward Voltage VF Max:1.4V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:600V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current85 A
Forward Current85 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current1.369 kA
Min Operating Temperature-55 °C
Peak Reverse Current25 µA
Recovery Time500 ns
Reverse Recovery Time500 ns
Reverse Voltage600 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR85J05.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet2 pages10 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant