GeneSiC Semiconductor FR6BR02

100V 6A DO-4 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current6 A
Forward Current6 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current135 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2.5 °C/W
Peak Reverse Current25 µA
Recovery Time200 ns
Reverse Recovery Time200 ns
Reverse Voltage100 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR6BR02.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 4.656
$ 3.58
$ 3.58
Stock
1,690
15,189
15,189
Authorized Distributors
1
5
5
Mount
Stud
Chassis, Stud
Chassis, Stud
Case/Package
-
-
-
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
200 ns
200 ns
200 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FR6BR02.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FR6BR02 provided by its distributors.

100V 6A DO-4 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration)
DIODE GEN PURP REV 100V 6A DO4
Rectifier, Fast, Single, 6A, 100V, Do-203Aa; Diode Module Configuration:single; Forward Current If(Av):6A; Forward Voltage Vf Max:1.4V; No. Of Phases:single; Repetitive Reverse Voltage Vrrm Max:100V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current6 A
Forward Current6 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current135 A
Min Operating Temperature-55 °C
Natural Thermal Resistance2.5 °C/W
Peak Reverse Current25 µA
Recovery Time200 ns
Reverse Recovery Time200 ns
Reverse Voltage100 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR6BR02.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant