GeneSiC Semiconductor FR40KR05

800V 40A DO-5 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current40 A
Forward Current40 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current500 A
Min Operating Temperature-55 °C
Natural Thermal Resistance0.8 °C/W
Peak Reverse Current25 µA
Recovery Time500 ns
Reverse Recovery Time500 ns
Reverse Voltage800 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR40KR05.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 12.584
$ 8.408
$ 8.408
Stock
6,214
16,498
16,498
Authorized Distributors
2
5
5
Mount
Stud
Chassis, Stud
Chassis, Stud
Case/Package
-
-
-
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
40 A
40 A
40 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
500 ns
500 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FR40KR05.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FR40KR05 provided by its distributors.

800V 40A DO-5 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration)
DIODE GEN PURP REV 800V 40A DO5
DIODE GP REV 800V 40A DO203AB

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current40 A
Forward Current40 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current500 A
Min Operating Temperature-55 °C
Natural Thermal Resistance0.8 °C/W
Peak Reverse Current25 µA
Recovery Time500 ns
Reverse Recovery Time500 ns
Reverse Voltage800 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR40KR05.

Electro Sonic
Datasheet3 pages0 years ago
GeneSiC Semiconductor
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant