GeneSiC Semiconductor FR40K05

800V 40A DO-5 Silicon Stud Rectifier - Fast Recovery (Standard Configuration)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current40 A
Forward Current40 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current500 A
Min Operating Temperature-55 °C
Natural Thermal Resistance0.8 °C/W
Peak Reverse Current25 µA
Recovery Time500 ns
Reverse Recovery Time500 ns
Reverse Voltage800 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR40K05.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 11.728
$ 8.888
$ 8.888
Stock
539
8,348
8,348
Authorized Distributors
1
4
4
Mount
Stud
Chassis, Stud
Chassis, Stud
Case/Package
-
-
-
Forward Voltage
-
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
40 A
40 A
40 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
500 ns
500 ns
500 ns

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FR40K05.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FR40K05 provided by its distributors.

800V 40A DO-5 Silicon Stud Rectifier - Fast Recovery (Standard Configuration)
DIODE GEN PURP 800V 40A DO5
RECTIFIER, FAST, SINGLE, 40A, 800V, DO-203AB; Diode Module Configuration:Single; Forward Current If(AV):40A; Forward Voltage VF Max:1.4V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:800V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current40 A
Forward Current40 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)800 V
Max Reverse Voltage (DC)800 V
Max Surge Current500 A
Min Operating Temperature-55 °C
Natural Thermal Resistance0.8 °C/W
Peak Reverse Current25 µA
Recovery Time500 ns
Reverse Recovery Time500 ns
Reverse Voltage800 V

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR40K05.

Electro Sonic
Datasheet3 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant