GeneSiC Semiconductor FR30BR02

100V 30A DO-5 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current30 A
Forward Current30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current300 A
Min Operating Temperature-55 °C
Natural Thermal Resistance0.46 °C/W
Number of Contacts13
OrientationStraight
PackagingBulk
Peak Reverse Current25 µA
Recovery Time200 ns
Reverse Recovery Time200 ns
Reverse Voltage100 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR30BR02.

Newark
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.10.0080
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for GeneSiC Semiconductor FR30BR02.

Related Parts

Descriptions

Descriptions of GeneSiC Semiconductor FR30BR02 provided by its distributors.

100V 30A DO-5 Silicon Stud Rectifier - Fast Recovery (Reverse Configuration)
DIODE GEN PURP REV 100V 30A DO5
Rectifiers 100V 30A REV Leads Fast Recovery
Rectifier, Fast, Single, 30A, 100V, Do-203Ab; Diode Module Configuration:single; Forward Current If(Av):30A; Forward Voltage Vf Max:1.4V; No. Of Phases:single; Repetitive Reverse Voltage Vrrm Max:100V

Manufacturer Aliases

GeneSiC Semiconductor has several brands around the world that distributors may use as alternate names. GeneSiC Semiconductor may also be known as the following names:

  • GENESIC
  • GENESIC SEMI
  • GeneSiC Semiconductor Inc

Technical Specifications

Physical
MountStud
Number of Pins2
Technical
Average Rectified Current30 A
Forward Current30 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)100 V
Max Reverse Voltage (DC)100 V
Max Surge Current300 A
Min Operating Temperature-55 °C
Natural Thermal Resistance0.46 °C/W
Number of Contacts13
OrientationStraight
PackagingBulk
Peak Reverse Current25 µA
Recovery Time200 ns
Reverse Recovery Time200 ns
Reverse Voltage100 V
Dimensions
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for GeneSiC Semiconductor FR30BR02.

Newark
Datasheet2 pages13 years ago
Electro Sonic
Datasheet3 pages0 years ago

Compliance

Environmental Classification
REACH SVHCYes
RoHSCompliant