onsemi FQPF33N10L

Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 18 A, 52 mΩ, TO-220F
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight2.27 g
Technical
Continuous Drain Current (ID)18 A
Current Rating18 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance52 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time120 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.63 nF
Max Operating Temperature175 °C
Max Power Dissipation41 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation41 W
Rds On Max52 mΩ
Rise Time470 ns
Schedule B8541290080
Turn-Off Delay Time70 ns
Turn-On Delay Time17 ns
Voltage Rating (DC)100 V
Dimensions
Height16.07 mm
Length10.36 mm
Width4.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi FQPF33N10L.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages23 years ago
Datasheet8 pages10 years ago
Technical Drawing1 page11 years ago
iiiC
Datasheet8 pages23 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusEOL (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FQPF33N10L.

Related Parts

Descriptions

Descriptions of onsemi FQPF33N10L provided by its distributors.

Power MOSFET, N-Channel, Logic Level, QFET®, 100 V, 18 A, 52 mΩ, TO-220F
Trans MOSFET N-CH 100V 18A 3-Pin(3+Tab) TO-220F Rail - Rail/Tube
Mosfet, N-Ch, 100V, 18A, 175Deg C, 41W Rohs Compliant: Yes |Onsemi FQPF33N10L
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor®’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Weight2.27 g
Technical
Continuous Drain Current (ID)18 A
Current Rating18 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance52 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time120 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.63 nF
Max Operating Temperature175 °C
Max Power Dissipation41 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation41 W
Rds On Max52 mΩ
Rise Time470 ns
Schedule B8541290080
Turn-Off Delay Time70 ns
Turn-On Delay Time17 ns
Voltage Rating (DC)100 V
Dimensions
Height16.07 mm
Length10.36 mm
Width4.9 mm

Documents

Download datasheets and manufacturer documentation for onsemi FQPF33N10L.

onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages23 years ago
Datasheet8 pages10 years ago
Technical Drawing1 page11 years ago
iiiC
Datasheet8 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago