onsemi FQP3P50

Power Mosfet, P-channel, Qfet®, -500 V, -2.7 A, 4.9 Ω, TO-220
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Continuous Drain Current (ID)2.7 A
Current Rating-2.7 A
Drain to Source Breakdown Voltage-500 V
Drain to Source Resistance4.9 Ω
Drain to Source Voltage (Vdss)-500 V
Dual Supply Voltage-500 V
Element ConfigurationSingle
Fall Time45 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance660 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation85 W
Min Operating Temperature-55 °C
Nominal Vgs-5 V
Number of Channels1
Number of Elements1
Power Dissipation85 W
Rds On Max4.9 Ω
Resistance4.9 Ω
Rise Time56 ns
Schedule B8541290080
Turn-Off Delay Time35 ns
Turn-On Delay Time12 ns
Voltage Rating (DC)-500 V
Dimensions
Height9.4 mm
Length10.1 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FQP3P50.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
TME
Datasheet8 pages23 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages10 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page14 years ago
Technical Drawing1 page16 years ago
element14 APAC
Datasheet8 pages23 years ago
Datasheet8 pages10 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Jameco
Datasheet9 pages4 years ago
iiiC
Datasheet8 pages23 years ago

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FQP3P50.

Related Parts

Descriptions

Descriptions of onsemi FQP3P50 provided by its distributors.

Power MOSFET, P-Channel, QFET®, -500 V, -2.7 A, 4.9 Ω, TO-220
Transistor, P-channel, QFET MOSFET, -500V, -2.7A, 4.9 Ohm, -55 to 150C, TO-220 | ON Semiconductor FQP3P50
Trans MOSFET P-CH 500V 2.7A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube
MOSFET P-Channel 500V 2.7A (Tc) 85W (Tc) Through Hole TO-220-3
P-Channel 500 V 4.9 Ohm Flange Mount Mosfet - TO-220
MOSFET, P, TO-220; Transistor Polarity:P Channel; Continuous Drain Current Id:2.7A; Drain Source Voltage Vds:500V; On Resistance Rds(on):4.9ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-5V; Power Dissipation Pd:85W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOT-78B; Current Id Max:-2.7A; On State Resistance Max:4.9ohm; Package / Case:TO-220; Power Dissipation Pd:85W; Power Dissipation Pd:85W; Pulse Current Idm:10.8A; Termination Type:Through Hole; Voltage Vds Typ:-500V; Voltage Vgs Max:-30V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-5V
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, active power factor correction (PFC), and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220AB
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight1.8 g
Technical
Continuous Drain Current (ID)2.7 A
Current Rating-2.7 A
Drain to Source Breakdown Voltage-500 V
Drain to Source Resistance4.9 Ω
Drain to Source Voltage (Vdss)-500 V
Dual Supply Voltage-500 V
Element ConfigurationSingle
Fall Time45 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance660 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation85 W
Min Operating Temperature-55 °C
Nominal Vgs-5 V
Number of Channels1
Number of Elements1
Power Dissipation85 W
Rds On Max4.9 Ω
Resistance4.9 Ω
Rise Time56 ns
Schedule B8541290080
Turn-Off Delay Time35 ns
Turn-On Delay Time12 ns
Voltage Rating (DC)-500 V
Dimensions
Height9.4 mm
Length10.1 mm
Width4.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FQP3P50.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
TME
Datasheet8 pages23 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet8 pages10 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page14 years ago
Technical Drawing1 page16 years ago
element14 APAC
Datasheet8 pages23 years ago
Datasheet8 pages10 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet8 pages15 years ago
Jameco
Datasheet9 pages4 years ago
iiiC
Datasheet8 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago