L-com FODZMT-LC-04

OM1 62.5/125Multimode Low Smoke Zero HalogenFiber Cable MTRJ / Dual LC4.0m- | L-com FODZMT-LC-04
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for L-com FODZMT-LC-04.

Electro Sonic
Technical Drawing1 page14 years ago

Engineering Resources

View Evaluation kits and Reference designs for L-com FODZMT-LC-04.

Descriptions

Descriptions of L-com FODZMT-LC-04 provided by its distributors.

OM1 62.5/125Multimode Low Smoke Zero HalogenFiber Cable MTRJ / Dual LC4.0m- | L-com FODZMT-LC-04
Fo Cable, Mtrj-Lc Duplex, Om1, 13.1 ; Fibre Optic Connector A:Mt-Rj; Fibre Optic Connector B:Lc Duplex; No. Of Fibers:2Fibres; Fibre Type:Multimode; Lead Length - Metric:4M; Fibre Diameter:62.5Μm/125Μm; Product Range:- Rohs Compliant: Yes |L-Com FODZMT-LC-04
L-com's OM1 62.5/125 Duplex Multimode fiber optic cables are constructed of the highest quality components and are covered by a one-year warranty. These fiber optic patch cables feature LSZH (Low Smoke Zero Halogen) jackets along with MTRJ and LC style connectors. Our fiber optic cables are functionally tested to guarantee top performance upon delivery. By utilizing L-com's fiber optic patch cables, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. Contact us today for details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • L-COM CONNECTIVITY PROD

Documents

Download datasheets and manufacturer documentation for L-com FODZMT-LC-04.

Electro Sonic
Technical Drawing1 page14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant