L-com FODPMT-LC-04

OM1 62.5/125Multimode Plenum Fiber Cable MTRJ / Dual LC4.0m- | L-com FODPMT-LC-04
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for L-com FODPMT-LC-04.

Electro Sonic
Technical Drawing1 page9 years ago

Engineering Resources

View Evaluation kits and Reference designs for L-com FODPMT-LC-04.

Descriptions

Descriptions of L-com FODPMT-LC-04 provided by its distributors.

OM1 62.5/125Multimode Plenum Fiber Cable MTRJ / Dual LC4.0m- | L-com FODPMT-LC-04
Fo Cable, Mtrj-Lc Duplex, Om1, 13.1 ; Fibre Optic Connector A:Mt-Rj; Fibre Optic Connector B:Lc Duplex; No. Of Fibers:2Fibres; Fibre Type:Multimode; Lead Length - Metric:4M; Fibre Diameter:62.5Μm/125Μm; Product Range:- Rohs Compliant: Yes |L-Com FODPMT-LC-04
L-com's OM1 62.5/125 Duplex Multimode fiber optic cables are constructed of the highest quality components and are covered by a one-year warranty. These fiber optic patch cables feature OFNP (Plenum rated) jackets along with MTRJ and LC style connectors. Our fiber optic cables are functionally tested to guarantee top performance upon delivery. By utilizing L-com's fiber optic patch cables, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. Contact us today for details.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • L-COM CONNECTIVITY PROD

Documents

Download datasheets and manufacturer documentation for L-com FODPMT-LC-04.

Electro Sonic
Technical Drawing1 page9 years ago

Compliance

Environmental Classification
RoHSNon-Compliant