onsemi FOD817B

Phototransistor Optocoupler Transistor Output Optocoupler, 1-Element, 5000V Isolation
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins4
Weight408 mg
Technical
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)200 mV
Current Transfer Ratio260 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current20 mA
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Output Voltage70 V
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage6 V
PackagingBulk
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time18 µs
Schedule B8541408000
Dimensions
Height4.4 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi FOD817B.

Upverter
Datasheet12 pages6 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet12 pages22 years ago
Datasheet12 pages22 years ago
Datasheet12 pages17 years ago
Datasheet0 pages0 years ago
Datasheet12 pages22 years ago
Datasheet8 pages15 years ago
onsemi
Datasheet12 pages6 years ago
Datasheet9 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
iiiC
Datasheet12 pages22 years ago
Jameco
Datasheet13 pages15 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FOD817B.

Related Parts

Descriptions

Descriptions of onsemi FOD817B provided by its distributors.

Phototransistor Optocoupler Transistor Output Optocoupler, 1-Element, 5000V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box - Boxed Product (Development Kits) (Al
DIP4 Through Hole Single Channel 70 V 5000 Vrms Phototransistor Optocoupler
Transistor Output Optocoupler, 1, 5 Kv, 130 %, 50 Ma, Dip, 4 Rohs Compliant: Yes |Onsemi FOD817B.
4-DIP (0.300 7.62mm) 1 DC Active Optoisolator Transistor Output 260% @ 5mA 5000Vrms 50mA -55C~110C
OPTOCOUPLER, PHOTOTRANSITOR, 5KV; No. of Channels: 1 Channel; Optocoupler Case Style: DIP; No. of Pins: 4Pins; Forward Current If Max: 50mA; Isolation Voltage: 5kV; CTR Min: 130%; Collector Emitter Voltage V(br)ceo: 70V; Produc
The FOD814 consists of two gallium arsenide infrared emitting diodes, connected in inverse parallel, driving a silicon phototransistor output in a 4-pin dual in-line package. The FOD817 Series consists of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 4-pin dual in-line package.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FOD817B.

Technical Specifications

Physical
Case/PackageDIP
Contact PlatingTin
MountThrough Hole
Number of Pins4
Weight408 mg
Technical
Collector Emitter Saturation Voltage200 mV
Collector Emitter Voltage (VCEO)200 mV
Current Transfer Ratio260 %
Fall Time18 µs
Forward Current50 mA
Forward Voltage1.2 V
Input Current20 mA
Isolation Voltage5 kV
Max Collector Current50 mA
Max Input Current50 mA
Max Junction Temperature (Tj)125 °C
Max Operating Temperature110 °C
Max Output Voltage70 V
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Channels1
Number of Circuits1
Number of Elements1
Output Current per Channel50 mA
Output Voltage6 V
PackagingBulk
Power Dissipation200 mW
Reverse Breakdown Voltage6 V
Reverse Voltage6 V
Rise Time18 µs
Schedule B8541408000
Dimensions
Height4.4 mm
Length6.35 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi FOD817B.

Upverter
Datasheet12 pages6 years ago
Technical Drawing1 page4 years ago
Farnell
Datasheet12 pages22 years ago
Datasheet12 pages22 years ago
Datasheet12 pages17 years ago
Datasheet0 pages0 years ago
Datasheet12 pages22 years ago
Datasheet8 pages15 years ago
onsemi
Datasheet12 pages6 years ago
Datasheet9 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page15 years ago
iiiC
Datasheet12 pages22 years ago
Jameco
Datasheet13 pages15 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago