Yageo FMP100JR-52-1K

Ultra Miniature Style Metal Film Resistor 1kOhm 1W 5% Axial T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance1 kΩ
Schedule B8533210090
Tolerance5 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo FMP100JR-52-1K.

element14 APAC
Datasheet16 pages7 years ago
Future Electronics
Datasheet16 pages11 years ago
Datasheet16 pages2 years ago
Datasheet16 pages2 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet3 pages9 years ago

Inventory History

3 month trend:
-24.11%

Engineering Resources

View Evaluation kits and Reference designs for Yageo FMP100JR-52-1K.

Related Parts

Descriptions

Descriptions of Yageo FMP100JR-52-1K provided by its distributors.

Ultra Miniature Style Metal Film Resistor 1kOhm 1W 5% Axial T/R
Res, 1K, 1W, Axial, Metal Film Rohs Compliant: Yes |Yageo FMP100JR-52-1K
Axial FIXED RESISTOR FMP 0.094Diax0.248L 2.40mmx6.30mm 1kOhm 100ppm/C ±5%
Res Metal Film 1K Ohm 5% 1W ±50ppm/°C Conformal Coated AXL T/R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionMetal Film
Max Operating Temperature155 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape (CT)
Resistance1 kΩ
Schedule B8533210090
Tolerance5 %
Dimensions
Length6.2992 mm

Documents

Download datasheets and manufacturer documentation for Yageo FMP100JR-52-1K.

element14 APAC
Datasheet16 pages7 years ago
Future Electronics
Datasheet16 pages11 years ago
Datasheet16 pages2 years ago
Datasheet16 pages2 years ago
Datasheet2 pages4 years ago
Upverter
Datasheet3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago