Fluke FLUKE-561

Infrared Thermometer, Backlit LCD, -40 Degrees to 1022 Degrees F, Single Dot Laser Sighting
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package127
Weight340.194277 g
Technical
Accuracy1 %
Display TypeLCD
Max Operating Temperature1022 °C
Min Operating Temperature-40 °C
Number of Inputs2
Response Time500 ms
Sensing MethodInfrared (IR)
TypeGun, Handheld
Dimensions
Height69 mm
Length254 mm
Width191 mm

Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-561.

Master Electronics
Datasheet2 pages16 years ago
Burklin Elektronik
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
TME
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-5.73%

Engineering Resources

View Evaluation kits and Reference designs for Fluke FLUKE-561.

Descriptions

Descriptions of Fluke FLUKE-561 provided by its distributors.

Infrared Thermometer, Backlit LCD, -40 Degrees to 1022 Degrees F, Single Dot Laser Sighting
Infrared and Contact Thermometer with K-type Thermocouple Capability
Two-In-One Infrared & Contact Thermometer | Fluke FLUKE-561
Digital Non-contact Infrared Thermometer 561 Series
THERMOMETER, INFRARED, -40DEG TO 550DEG; Temperature Measuring Range: -40°C to +550°C; Accuracy %: 1%; Operating Temperature Min: -40°C; Operating Temperature Max: 550°C; Product Range: Fluke 560 Series; SVHC: No SVHC (15-Jun-
Inputs = 2 / Temperature Measuring Range Min. °C = -40 / Accuracy % = 1 / Temperature Measuring Range Max. °C = 550 / Resolution °C = 0.1 / Response Time ms = 500 / Temperature Scale = Centigrade or Fahrenheit / Distance to Spot Ratio = 12:1 / Display Type = LCD / Data Storage = No / Battery Type = 2x AA / Battery Life h = 12
THERMOMETER, FLUKE 561; Temperature Measuring Range:-40°C to +550°C; Temperature Tester Type:Thermometer - Infrared; Accuracy %:1%; Wavelength Max:670nm; Operating Temperature Range:0°C to +50°C; SVHC:No SVHC (20-Jun-2011); Accuracy:1% of reading or ± 1°C whichever is greater; Accuracy %:1%; Battery Lifetime:12h; Battery Size Code:2 x AA; Distance to Spot Size:12:1; Emissivity:Three settings: 0.3 / 0.7 / 0.95; External Width:52mm; Laser Class:Class 2; Repeatability:0.5; Resolution:0.1°C; Response Time:500ms; Temperature Measuring Range:-40°C to +550°C; Weight:340g
The 561 IR and contact thermometer, combines the temperature measurement functions that industrial, electrical, and HVAC/R professionals need, all in one tool. It measures both infrared and contact temperature, replacing several other test tools. It's fast, efficient, and easy to use, saving you valuable time and effort. Temperature Range: -40 to 550 C (-40 to 1022 F) Accuracy: 1.0 % of reading 1 % of reading or 1 C (2 F), whichever is greater below 0 C/32 F, 1 C (2 F) 0.1/1 D/S ratio: 12:1 Emissivity: Adjustable with three settings Low (0.3), Medium (0.7). High (0.95) Power Source: 2 AA batteries (alkaline or NiCD)

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • FLUKE NETWORKS
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • DANAHER - FLUKE
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2558118
  • 561
  • FLUKE 561
  • FLUKE-561.
  • FLUKE561

Technical Specifications

Physical
Case/Package127
Weight340.194277 g
Technical
Accuracy1 %
Display TypeLCD
Max Operating Temperature1022 °C
Min Operating Temperature-40 °C
Number of Inputs2
Response Time500 ms
Sensing MethodInfrared (IR)
TypeGun, Handheld
Dimensions
Height69 mm
Length254 mm
Width191 mm

Documents

Download datasheets and manufacturer documentation for Fluke FLUKE-561.

Master Electronics
Datasheet2 pages16 years ago
Burklin Elektronik
Datasheet1 page3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago
TME
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSNon-Compliant