Fluke FLUKE 8808A

Benchtop Digital Multimeter Auto-ranging True RMS 5 1/2 Digits
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Fluke FLUKE 8808A.

element14 APAC

Datasheet8 pages17 years ago

TME

Inventory History

3 month trend:
-13.09%

Descriptions

Descriptions of Fluke FLUKE 8808A provided by its distributors.

Benchtop Digital Multimeter Auto-ranging True RMS 5 1/2 Digits
Digital Multimeter, 5-1/2 digit dual-display multimeter designed for bench-top
MULTIMETER, DIG, BENCH, 5.5 DIGITS; No. of Digits: 5.5; DMM Connectivity: RS232; Current Measure AC Max: 10A; Voltage Measure AC Max: 750V; Resistance Measure Max: 0.1Gohm; Product Range: -; Current Measure DC Max: 10A; Voltage
Voltage Measuring Range = AC: 200 mV ... 750 V / Voltage Measuring Range = DC: 200 mV ... 1 kV / Current Measuring Range = AC: 20 mA ... 10 A / Current Measuring Range = AC: 200 uA ... 10 A / Current Measuring Range = DC: 200 uA ... 10 A / Number of Digits = 5-1/2 Digits / Frequency Min. Hz = 20 / Frequency Max. MHz = 1 / Resistance Measuring Range Max. MOhm = 100 / Resistance Measuring Range Min. Ohm = 200 / Type of Measurement = TRMS AC / Continuity Check = Yes / Display Type = VFD / Power Supply = 240 V, 15 VA / Calibrated = No / Safety Category = CAT I 1 kV / Safety Category = CAT II 600 V

Manufacturer Aliases

Fluke has several brands around the world that distributors may use as alternate names. Fluke may also be known as the following names:

  • Fluke Electronics
  • Fluke Networks
  • Fluke Corporation
  • FLUK
  • FLUKE CORP
  • FLUKE CALIBRATION
  • JOHN FLUKE
  • FLUKE ELECTRONICS CORPORATION
  • FLUKE POWER
  • FLUKE INDUSTRIAL
  • DANAHER - FLUKE
  • FLUKE COR
  • FLUKE NETWORKS INC
  • FLUKE CORPORATI
  • JOHN FLUKE MFG
  • FLUKE CORP - FLUKE LABELED PRODUCTS
  • FLUKE COPORA
  • TEKTRONIX AND FLUKE
  • FLUKE MFG CO
  • FLUKE ELECTRONICS/EDGE
  • Fluke (Fluke Corporation)
  • FLUKC
  • FLUKE/RCA
  • FLUKE MANUFACTURING
  • FLUKE NET

Part Number Aliases

This part may be known by these alternate part numbers:

  • FLUKE-8808A
  • FLUKE8808A