MULTIMETER KIT, FLUKE 289/FVF; DMM Type:Hand Held; Voltage Measuring Range DC:50mV to 1kV; Voltage Measuring Range AC:50mV to 1kV; Current Measuring Range DC:500µA to 10A; Current Measuring Range AC:500µA to 10A; Resistance Measuring Range:500Mohm; Frequency Measuring Range:99.999Hz to 999.99kHz; Capacitance Measuring Range:1nF to 100mF; Temperature Measuring Range:-200°C to +1350°C; DMM Response Type:True RMS; AC Current Range Accuracy:± (0.7%+5d); AC Voltage Range Accuracy:± (0.4%+40d); Capacitance Measuring Range Resolution:0.001nF; Capacitance Range Accuracy:± (1.0%+5d); Conductance Measuring Ranges:50nS; Current Measuring Range Resolution AC:0.01µA; Current Measuring Range Resolution DC:0.01µA; Current Range AC:10A; Current Range DC:10A; DC Current Range Accuracy:± (0.15%+2d); DC Voltage Range Accuracy1:± 0.025% + 5 Digits; Frequency Measuring Range Accuracy:± (0.005%+1d); Frequency Measuring Range Resolution:0.01Hz; Resistance Measuring Range Resolution:0.01R; Series:280