Littelfuse FLSR17.5T

Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 17.5A, FLSR Series | Littelfuse FLSR17.5T
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating17.5 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length127 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse FLSR17.5T.

Fuses Unlimited
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse FLSR17.5T.

Related Parts

Descriptions

Descriptions of Littelfuse FLSR17.5T provided by its distributors.

Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 17.5A, FLSR Series | Littelfuse FLSR17.5T
Fuse,Dual Element,17-1/2A,5 L,RK5 Class
Fus 600V T/D Class Rk5 17.5A/Box |Littelfuse FLSR17.5T
FUSE CRTRDGE 17.5A 600VAC/300VDC
FUSE - RK5 600VAC/300VDC TD UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Technical
Current Rating17.5 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length127 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse FLSR17.5T.

Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, QPL, UL
RoHSNon-Compliant