Littelfuse FLSR1.25TXID

Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 1.25A, Ind., FLSR_ID Series | Littelfuse FLSR1.25TXID
Datasheet

Price and Stock

Technical Specifications

Physical
MountHolder
Technical
Current Rating1.25 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length127 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse FLSR1.25TXID.

Fuses Unlimited
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse FLSR1.25TXID.

Related Parts

Descriptions

Descriptions of Littelfuse FLSR1.25TXID provided by its distributors.

Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 1.25A, Ind., FLSR_ID Series | Littelfuse FLSR1.25TXID
Fus 600V T/D Class Rk5 1.25A Indcating/Box |Littelfuse FLSR1.25TXID
FUSE CRTRDGE 1.25A 600VAC/300VDC
FUSE - RK5 600VAC/300VDC TD UL

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Technical
Current Rating1.25 A
PackagingBulk
TerminationClip
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length127 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse FLSR1.25TXID.

Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, QPL, UL
RoHSNon-Compliant