Littelfuse FLSR090.V

Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 90A, FLSR Series | Littelfuse FLSR090.V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountHolder
Technical
Current Rating90 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length199.9996 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse FLSR090.V.

Fuses Unlimited
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse FLSR090.V.

Related Parts

Descriptions

Descriptions of Littelfuse FLSR090.V provided by its distributors.

Fuse, Time-Delay, Class RK5, 600V AC/300V DC, 90A, FLSR Series | Littelfuse FLSR090.V
Fuse,Dual Element,90A,7-7/8L,1-5/16dia
FUSE CARTRIDGE 90A 600VAC/300VDC
Fus 600V T/D Class Rk5 90A/Box |Littelfuse FLSR090.V

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Technical Specifications

Physical
MountHolder
Technical
Current Rating90 A
PackagingBulk
TypeElectrical
Voltage Rating (AC)600 V
Voltage Rating (DC)300 V
Dimensions
Length199.9996 mm

Documents

Download datasheets and manufacturer documentation for Littelfuse FLSR090.V.

Fuses Unlimited
Datasheet2 pages10 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, QPL, UL
RoHSNon-Compliant