TDK FK28X7R1E105K

Cap Ceramic 1uF 25V X7R 10% Radial 5mm 125C Tape and Box
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height2.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length3.9878 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for TDK FK28X7R1E105K.

Upverter
Datasheet22 pages11 years ago

Inventory History

3 month trend:
-2.49%

Engineering Resources

View Evaluation kits and Reference designs for TDK FK28X7R1E105K.

Related Parts

Descriptions

Descriptions of TDK FK28X7R1E105K provided by its distributors.

Cap Ceramic 1uF 25V X7R 10% Radial 5mm 125C Tape and Box
SBU:Dip radial, T.C:X7R, Voltage:1E, Voltage (V):25, Cap Value:105, Tol.:+/-10%
CERAMIC CAPACITOR Radial ceramic capacitor 15% ppm/C 10% 1muF 25V

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance1 µF
DielectricX7R
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Schedule B8532240060
TerminationRadial
Tolerance10 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height2.5 mm
Height - Seated (Max)5.5118 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length3.9878 mm
Width5.5 mm

Documents

Download datasheets and manufacturer documentation for TDK FK28X7R1E105K.

Upverter
Datasheet22 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant