TDK FK26C0G1H153J

Cap Ceramic 0.015uF 50V C0G 5% Radial 5mm 125°C
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance15 nF
DielectricC0G
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Dimensions
Height6 mm
Height - Seated (Max)5.9944 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length5.5118 mm
Width3.5 mm

Engineering Resources

View Evaluation kits and Reference designs for TDK FK26C0G1H153J.

Related Parts

Descriptions

Descriptions of TDK FK26C0G1H153J provided by its distributors.

Cap Ceramic 0.015uF 50V C0G 5% Radial 5mm 125°C
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance15 nF
DielectricC0G
Lead/Base StyleKinked
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance5 %
Voltage Rating50 V
Dimensions
Height6 mm
Height - Seated (Max)5.9944 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length5.5118 mm
Width3.5 mm

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant