JAE Electronics FI-RE51HL

Conn; Rect; FFC/FPC; Plug; 51Cont; Solder; FI-Rseries; 0.5mmPin-Spng; Straight | JAE Electronics Inc. FI-RE51HL
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountFree Hanging
Technical
Connector TypeMale Pin, Plug
Contact LocationBottom
Contact Resistance40 mΩ
Current Rating700 mA
Fastening TypeLatch
GenderMale
Insulation Resistance100 MΩ
Number of Contacts51
Number of Positions51
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-RE51HL.

Newark
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago

Inventory History

3 month trend:
-6.14%

Engineering Resources

View Evaluation kits and Reference designs for JAE Electronics FI-RE51HL.

Related Parts

Descriptions

Descriptions of JAE Electronics FI-RE51HL provided by its distributors.

Conn;Rect;FFC/FPC;Plug;51Cont;Solder;FI-Rseries;0.5mmPin-Spng;Straight | JAE Electronics Inc. FI-RE51HL
Housing, Crimp, Plug, 51 Position, 1Row, 0.5Mm; Product Range:Fi-R Series; Gender:Plug; No. Of Positions:51Positions; Pitch Spacing:0.5Mm; For Use With:Fi-R Series Contacts; Connector Type:Wire To Board; Contact Material:Copper |Japan Aviation Electronics Industry FI-RE51HL
HOUSING, CRIMP, LVDS, 51WAY; Connector Type:Wire to Board; Series:FI; Gender:Plug; No. of Contacts:51; No. of Rows:1; Pitch Spacing:0.5mm; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (15-Dec-2010); Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Tin; Contact Resistance:40mohm; Current Rating:1A; Insulation Resistance:100Mohm; Lead Spacing:0.5mm; No. of Ways:51; Termination Method:Crimp; Wire Size AWG Max:28AWG; Wire Size AWG Min:32AWG

Images

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • Japan Aviation Electronics Industry Ltd
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • FI-RE51-HL

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountFree Hanging
Technical
Connector TypeMale Pin, Plug
Contact LocationBottom
Contact Resistance40 mΩ
Current Rating700 mA
Fastening TypeLatch
GenderMale
Insulation Resistance100 MΩ
Number of Contacts51
Number of Positions51
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Dimensions
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for JAE Electronics FI-RE51HL.

Newark
Datasheet4 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant