HIROSE ELECTRIC FH62-13S-0.25SHW(10)

Conn, Fpc, R/A, 13Pos, 2 Row, 0.25Mm Rohs Compliant: Yes |Hirose(Hrs) FH62-13S-0.25SHW(10)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating250 mA
Number of Positions13
Dimensions
Contact Pitch250 µm
Height1.1 mm
Length6.46 mm
Pitch500 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH62-13S-0.25SHW(10).

TME
Datasheet12 pages1 year ago
Future Electronics
Datasheet12 pages2 years ago
Hirose SCT
Datasheet12 pages5 years ago
Technical Drawing8 pages4 years ago
Sager Electronics
Datasheet12 pages4 years ago

Inventory History

3 month trend:
-0.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH62-13S-0.25SHW(10).

Descriptions

Descriptions of HIROSE ELECTRIC FH62-13S-0.25SHW(10) provided by its distributors.

Conn, Fpc, R/A, 13Pos, 2 Row, 0.25Mm Rohs Compliant: Yes |Hirose(Hrs) FH62-13S-0.25SHW(10)
0.25mm Pitch, 1.1mm High, Top Contact, High FPC Retention Force, 0.25 A, -55 to 85 ℃, RoHS
Hirose SCT
FFC & FPC Connectors Receptacle, 0.25mm Pitch, 1.1mm High, Top Contact, High FPC Retention Force - 13 position
13P 0.25MM FPC CONN1.1MM HT HI RETENT FORCETOP CONTCT
CONN, FPC, R/A, 13POS, 2 ROW, 0.25MM;
连接器, FPC, 直角, 13路, 2 排, 0.25MM;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH6213S025SHW(10)

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating250 mA
Number of Positions13
Dimensions
Contact Pitch250 µm
Height1.1 mm
Length6.46 mm
Pitch500 µm
Width4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH62-13S-0.25SHW(10).

TME
Datasheet12 pages1 year ago
Future Electronics
Datasheet12 pages2 years ago
Hirose SCT
Datasheet12 pages5 years ago
Technical Drawing8 pages4 years ago
Sager Electronics
Datasheet12 pages4 years ago