HIROSE ELECTRIC FH58-31S-0.2SHW

FFC FPC Connectors Horizontal Mounting Angle Beige 0.2 mm - Pitch 31 Positions
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Contact Resistance300 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating200 mA
Number of Positions31
Dimensions
Contact Pitch200 µm
Height900 µm
Length7.8 mm
Pitch400 µm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH58-31S-0.2SHW.

Hirose SCT
Technical Drawing9 pages7 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet9 pages7 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH58-31S-0.2SHW.

Descriptions

Descriptions of HIROSE ELECTRIC FH58-31S-0.2SHW provided by its distributors.

FFC FPC Connectors Horizontal Mounting Angle Beige 0.2 mm - Pitch 31 Positions
0.2/0.25Mm Pitch, Height 0.9Mm Vertical Contact, Back Flip |Hirose(Hrs) FH58-31S-0.2SHW
0.2mm/0.25mm Pitch, 0.9mm Height, Top and Bottom Contact, 0.2 A, -55 to 85 ℃, RoHS
Hirose SCT
Conn FPC SKT 31 POS 0.4mm Solder RA SMD Emboss T/R

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Connector TypeReceptacle
Contact Resistance300 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating200 mA
Number of Positions31
Dimensions
Contact Pitch200 µm
Height900 µm
Length7.8 mm
Pitch400 µm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH58-31S-0.2SHW.

Hirose SCT
Technical Drawing9 pages7 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet9 pages7 years ago