Distributor | SKU | Min | Pkg | |||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|
DigiKey | HFZ010CT-ND | 883 | 1 | Cut Tape | ||||||||
Mouser | 798-FH5210S0.5SH(99) | 1,517 | 1 | Tape & Reel | ||||||||
Heilind Electronics | FH52-10S-0.5SH(99) | 0 | 4h | |||||||||
Interstate Connecting Components | FH52-10S-0.5SH(99) | 0 | 3h | |||||||||
TME | FH52-10S-0.5SH-99 | 0 | 500 | 5h |
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH52-10S-0.5SH(99).
Download HIROSE ELECTRIC FH52-10S-0.5SH(99) symbol, footprint, and 3D STEP models from our trusted partners.
SOURCE | eCAD | mCAD | FILES |
---|---|---|---|
![]() | SymbolFootprint | Download | |
![]() | 3D | Download |
Descriptions of HIROSE ELECTRIC FH52-10S-0.5SH(99) provided by its distributors.
HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:
Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH52-10S-0.5SH(99).