HIROSE ELECTRIC FH40-20S-0.5SV(99)

FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 20 Positions
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions20
TerminationSolder
Voltage Rating50 V
Dimensions
Height5.8 mm
Length10.57 mm
Pitch508 µm
Width5.65 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH40-20S-0.5SV(99).

Hirose SCT
Technical Drawing5 pages7 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet5 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH40-20S-0.5SV(99).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH40-20S-0.5SV(99) provided by its distributors.

FFC FPC Connectors Vertical Mounting Angle Beige 0.5 mm - Pitch 20 Positions
FFC & FPC Connectors 20POS 0.50MM SMD CON N FPC VERT
0.5mm Pitch, 5.8mm Above The Board, Vertical Connectors for FPC, -40 to 105 ℃, RoHS
Hirose SCT
0.5Mm Pitch, Height 5.8Mm Vertical Connection |Hirose(Hrs) FH40-20S-0.5SV(99)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH40-20S-0.5SV(99

Technical Specifications

Physical
Actuator MaterialLiquid Crystal Polymer, Polymer
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeReceptacle
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Positions20
TerminationSolder
Voltage Rating50 V
Dimensions
Height5.8 mm
Length10.57 mm
Pitch508 µm
Width5.65 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH40-20S-0.5SV(99).

Hirose SCT
Technical Drawing5 pages7 years ago
Datasheet8 pages5 years ago
Sager Electronics
Datasheet5 pages7 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant