HIROSE ELECTRIC FH35-35S-0.3SHW(50)

Conn FPC Connector SKT 35 POS 0.6mm Solder RA SMD T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating200 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions35
TerminationSolder
Voltage Rating30 V
Dimensions
Pitch304.8 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH35-35S-0.3SHW(50).

Upverter
Datasheet11 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH35-35S-0.3SHW(50).

Descriptions

Descriptions of HIROSE ELECTRIC FH35-35S-0.3SHW(50) provided by its distributors.

Conn FPC Connector SKT 35 POS 0.6mm Solder RA SMD T/R
CONN FPC TOP 35POS 0.30MM R/A
580-1501-0-50 REEL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Actuator MaterialNylon, Polyamide
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating200 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Positions35
TerminationSolder
Voltage Rating30 V
Dimensions
Pitch304.8 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH35-35S-0.3SHW(50).

Upverter
Datasheet11 pages13 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant