📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

HIROSE ELECTRIC FH28E-50S-0.5SH(98)

FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH28E-50S-0.5SH(98).

IHS

Datasheet12 pages11 years ago

Farnell

Hirose SCT

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

HIROSE ELECTRICFH28D-50S-0.5SH(98)
Conn FFC/FPC Connector SKT 50 POS 0.5mm Solder RA SMD T/R
HIROSE ELECTRICFH28-50S-0.5SH(98)
0.5mm/1.0mm Pitch, 2.55mm Height FPC/FFC Connectors, 0.5 A, -40 to 105 ℃, RoHS
HIROSE ELECTRICFH28-60S-0.5SH(05)
Conn FFC/FPC Connector SKT 60 POS 0.5mm Solder RA SMD Automotive T/R

Descriptions

Descriptions of HIROSE ELECTRIC FH28E-50S-0.5SH(98) provided by its distributors.

FFC FPC Connectors Horizontal Mounting Angle Gray Black 0.5 mm - Pitch 50 Positions
0.5mm/1.0mm Pitch, 2.55mm Height FPC/FFC Connectors, 0.5 A, -40 to 105 ℃, RoHS
Hirose SCT
FFC/FPC Connector, 50 Contact(s), 1 Row(s), Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking
FFC & FPC Connectors 50P SMT HORIZ ZIF AU 2.5MM HT .5MM PITCH
FFC Connector 0.5mm pitch 50 way robust
CONN FFC BOTTOM 50POS 0.5MM R/A
Ffc/Fpc Board Connector, Fh28 Series, Surface Mount, Receptacle, 50, Bottom, 0.5 Mm Rohs Compliant: Yes |Hirose(Hrs) FH28E-50S-0.5SH(98)
CONNECTOR, FFC/FPC, RCPT, 50POS, 1ROW; Pitch Spacing: 0.5mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: FH28 Series; Contact Termination Type: S; Available until stocks are exhausted Alternative available

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • Hirose Electric Co Ltd
  • HRS
  • HIRO
  • HIROSE ELECTRIC USA INC
  • Hirose Connector
  • HIROSE ELECT
  • HRS(Hirose)
  • HIROSE(HRS)
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • Hirose Electric Americas
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric Co L