HIROSE ELECTRIC FH26W-27S-0.3SHW(97)

FFC FPC Connectors Horizontal Mounting Angle Light Brown 0.3 mm - Pitch 27 Positions
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins27
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating200 mA
GenderReceptacle
Number of Positions27
OrientationHorizontal
Dimensions
Contact Pitch300 µm
Height1 mm
Length9.6 mm
Pitch600 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH26W-27S-0.3SHW(97).

element14 APAC
Datasheet12 pages10 years ago
TME
Datasheet18 pages3 years ago
Hirose SCT
Datasheet12 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH26W-27S-0.3SHW(97).

Descriptions

Descriptions of HIROSE ELECTRIC FH26W-27S-0.3SHW(97) provided by its distributors.

FFC FPC Connectors Horizontal Mounting Angle Light Brown 0.3 mm - Pitch 27 Positions
0.3Mm Pitch, Height 1.0Mm Bottom Contact, Front Flip |Hirose(Hrs) FH26W-27S-0.3SHW(97)
0.3mm Pitch, 1.0mm Height FPC Connectors, 0.2 A, -55 to 85 ℃, RoHS
Hirose SCT
Conn FPC SKT 27 POS 0.3mm Solder RA SMD Emboss T/R
Avnet Japan
CONN FPC BOTTOM 27POS 0.3MM R/A
CONN, FPC, RCPT, 27POS, 0.3MM, SMT; Pitch Spacing: 0.3mm; No. of Contacts: 27Contacts; Gender: Receptacle; Product Range: FH26W Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 2 Row; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; FFC/FPC Thickness: 0.2mm; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH26W-27S-03SHW97

Technical Specifications

Physical
Contact PlatingGold
Number of Pins27
Technical
Connector TypeReceptacle
Contact Resistance100 mΩ
Contact Voltage Rating (AC)30 V
Contact Voltage Rating (DC)30 V
Current Rating200 mA
GenderReceptacle
Number of Positions27
OrientationHorizontal
Dimensions
Contact Pitch300 µm
Height1 mm
Length9.6 mm
Pitch600 µm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH26W-27S-0.3SHW(97).

element14 APAC
Datasheet12 pages10 years ago
TME
Datasheet18 pages3 years ago
Hirose SCT
Datasheet12 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant