HIROSE ELECTRIC FH12-24S-0.5SH(55)

Conn Ffc Bottom 24POS 0.50MM R/a / Conn Ffc/fpc Connector Skt 24 Pos 0.5MM Solder Ra SMD T/r
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPolyphenylene
ColorBeige, Brown
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MaterialPolyamide
MountSurface Mount
Number of Pins24
Technical
Connector TypeReceptacle
Contact LocationBottom
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating500 mA
GenderFemale
Insulation Resistance500 MΩ
Max Current Rating400 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-40 °C
Number of Contacts24
Number of Positions24
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Wire/Cable TypeStraight
Dimensions
Contact Pitch500 µm
Depth5.6 mm
Height2 mm
Lead Pitch500 µm
Length16.1 mm
Pitch500 µm
Width16.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12-24S-0.5SH(55).

element14 APAC
Datasheet20 pages10 years ago
LKR
Datasheet20 pages6 years ago
Newark
Datasheet9 pages17 years ago
Electro Sonic
Datasheet20 pages6 years ago
TME
Datasheet20 pages6 years ago
Datasheet2 pages8 years ago
Hirose SCT
Technical Drawing5 pages9 years ago
Sager Electronics
Datasheet5 pages9 years ago
Future Electronics
Datasheet20 pages8 years ago

Inventory History

3 month trend:
+18.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH12-24S-0.5SH(55).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC FH12-24S-0.5SH(55) provided by its distributors.

CONN FFC BOTTOM 24POS 0.50MM R/A / Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R
Connectors for Connecting - 0.5/1-mm Pitch FPC/FFC - FH12 Series (HIROSE ELECTRIC)
FFC FPC Connectors Horizontal Mounting Angle Beige 0.5 mm - Pitch 24 Positions
Hirose FH12 0.5mm Pitch 24 Way Right Angle SMT Female FPC Connector, ZIF Bottom Contact
0.5mm/1.0mm Pitch FPC/FFC Connectors, 0.5 A, -40 to 85 ℃, RoHS
Hirose SCT
FFC & FPC Connectors 0.5MM 24 POS R/A BTT M SMT GLD
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Eject Lever, Beige Insulator
SOCKET FFC/FPC, ZIF, 0.5MM, 24WAY; Pitch Spacing: 0.5mm; No. of Contacts: 24Contacts; Gender: Receptacle; Product Range: FH12 Series; Contact Termination Type: Surface Mount; Contact Position: Bottom; No. of Rows: 1 Row; Contac

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH12-24S-0.5SH-55
  • FH12-24S-0.5SH/55
  • FH12-24S-0.5SH55
  • FH12-24S0.5SH(55)
  • FH12-24S0.5SH55

Technical Specifications

Physical
Actuator MaterialPolyphenylene
ColorBeige, Brown
Contact MaterialBronze
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MaterialPolyamide
MountSurface Mount
Number of Pins24
Technical
Connector TypeReceptacle
Contact LocationBottom
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating500 mA
GenderFemale
Insulation Resistance500 MΩ
Max Current Rating400 mA
Max Operating Temperature70 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-40 °C
Number of Contacts24
Number of Positions24
Number of Rows1
OrientationRight Angle
PackagingCut Tape
TerminationSolder
Voltage Rating50 V
Voltage Rating (AC)50 V
Wire/Cable TypeStraight
Dimensions
Contact Pitch500 µm
Depth5.6 mm
Height2 mm
Lead Pitch500 µm
Length16.1 mm
Pitch500 µm
Width16.1 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH12-24S-0.5SH(55).

element14 APAC
Datasheet20 pages10 years ago
LKR
Datasheet20 pages6 years ago
Newark
Datasheet9 pages17 years ago
Electro Sonic
Datasheet20 pages6 years ago
TME
Datasheet20 pages6 years ago
Datasheet2 pages8 years ago
Hirose SCT
Technical Drawing5 pages9 years ago
Sager Electronics
Datasheet5 pages9 years ago
Future Electronics
Datasheet20 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant