HIROSE ELECTRIC FH10A-26S-1SHB

Conn Ffc Fpc Top 26POS 1MM R/a

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingSolder Plating
Housing ColorNatural
Housing MaterialPBT
MountSurface Mount
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
PackagingBulk
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Lead Pitch1 mm
Pitch990.6 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH10A-26S-1SHB.

DigiKey
Datasheet5 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC FH10A-26S-1SHB.

Descriptions

Descriptions of HIROSE ELECTRIC FH10A-26S-1SHB provided by its distributors.

CONN FFC FPC TOP 26POS 1MM R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • FH10A26S1SHB

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingSolder Plating
Housing ColorNatural
Housing MaterialPBT
MountSurface Mount
Technical
Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts26
Number of Positions26
PackagingBulk
TerminationSolder
Voltage Rating50 V
Wire/Cable TypeStraight
Dimensions
Lead Pitch1 mm
Pitch990.6 µm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC FH10A-26S-1SHB.

DigiKey
Datasheet5 pages22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant