LEMO FGG.5B.348.CYBD19

Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialBrass
MountFree Hanging
Number of Pins48
Technical
Connector TypePlug
Contact StylePin
Current Rating6 A
Fastening TypeDetent, Pull, Push
FeaturesShielded
GenderMale
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Contacts48
Number of Positions48
TerminationCrimp
Dimensions
Diameter35 mm
Length103 mm

Documents

Download datasheets and manufacturer documentation for LEMO FGG.5B.348.CYBD19.

LEMO
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Sager Electronics
Datasheet186 pages18 years ago
Datasheet3 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for LEMO FGG.5B.348.CYBD19.

Descriptions

Descriptions of LEMO FGG.5B.348.CYBD19 provided by its distributors.

Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
CONN PLUG MALE 48POS GOLD CRIMP

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialBrass
MountFree Hanging
Number of Pins48
Technical
Connector TypePlug
Contact StylePin
Current Rating6 A
Fastening TypeDetent, Pull, Push
FeaturesShielded
GenderMale
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Contacts48
Number of Positions48
TerminationCrimp
Dimensions
Diameter35 mm
Length103 mm

Documents

Download datasheets and manufacturer documentation for LEMO FGG.5B.348.CYBD19.

LEMO
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Sager Electronics
Datasheet186 pages18 years ago
Datasheet3 pages3 years ago

Compliance

Environmental Classification
RatingsIP50
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago