LEMO FGG.5B.348.CNAD17

Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-FGG.5B.348.CNAD17Contact
>1wk

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Number of Pins48
Technical
Connector TypePlug
Current Rating6 A
Fastening TypeDetent, Pull, Push
FeaturesShielded
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Positions48
TerminationSolder

Documents

Download datasheets and manufacturer documentation for LEMO FGG.5B.348.CNAD17.

Sager Electronics
Datasheet186 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for LEMO FGG.5B.348.CNAD17.

Descriptions

Descriptions of LEMO FGG.5B.348.CNAD17 provided by its distributors.

Circular Push Pull Connectors STRAIGHT PLUG MALE W. CABLE COLLET
CONN INLINE PLUG 48PIN SLD CUP

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Contact PlatingGold
MountFree Hanging
Number of Pins48
Technical
Connector TypePlug
Current Rating6 A
Fastening TypeDetent, Pull, Push
FeaturesShielded
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Positions48
TerminationSolder

Documents

Download datasheets and manufacturer documentation for LEMO FGG.5B.348.CNAD17.

Sager Electronics
Datasheet186 pages18 years ago

Compliance

Environmental Classification
RatingsIP50
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago