Rubbermaid FG409400GRAY

FG409400GRAY Cart Instrument 4094 Gray Three Shelves

Price and Stock

DistributorSKUMOQPkg
ZoroG1800443Yes
17h

Descriptions

Descriptions of Rubbermaid FG409400GRAY provided by its distributors.

FG409400GRAY Cart Instrument 4094 Gray Three Shelves
RUBBERMAID FG409400GRAY Cart, Instrument, Gray, 3 Shelf. More details: Instrument Cart, Load Capacity 300 lb., Gray Color, Overall Length 40-5/8 In., Overall Width 20 In., Overall Height 37-13/16 In., Number of Shelves 2, (4) Swivel Caster Type, 150 lb. Capacity per Shelf, Shelf Length 40 In., Shelf Width 20 In., Handle Ergonomically Designed, Add Comfort to Pushing and Pulling, Includes Sliding Top Drawer to Keep Small Items Organized, Lockable Bottom Door Secures Contents from Theft

Manufacturer Aliases

Rubbermaid has several brands around the world that distributors may use as alternate names. Rubbermaid may also be known as the following names:

  • Rubbermaid Commercial Products
  • Rubbermaid Commercial
  • NEWELL RUBBERMAID
  • Rubbermaid Home Products
  • RUBBERMAID COMMERCIAL PROD INC
  • Newell Rubbermaid Inc
  • GOTT Eagle Rubbermaid Wedco Blitz Kolpin Briggs
  • Rubbermaid Commercial Products - Pelouze
  • FITS RUBBERMAID PLASTIC PORTABLE CANS
  • RUBBERMAID CLEANING PRODUCTS INC
  • newell rubbermaid office products

Part Number Aliases

This part may be known by these alternate part numbers:

  • FG409400 GRAY