onsemi FFP15S60STU

FFP15S60S Series 600 V 15 A 100 uA Flange Mount STEALTHTM II Rectifier -TO-220-2
EOL

Price and Stock

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight2.16 g
Technical
Average Rectified Current15 A
Element ConfigurationSingle
Forward Current15 A
Forward Voltage2.6 V
Max Forward Surge Current (Ifsm)150 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current100 µA
Recovery Time35 ns
Reverse Recovery Time35 ns
Reverse Voltage600 V
Schedule B8541100080
Dimensions
Height9.2 mm
Length9.9 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi FFP15S60STU.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page19 years ago
Farnell
Datasheet5 pages16 years ago
Datasheet0 pages0 years ago
Datasheet5 pages16 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet5 pages16 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FFP15S60STU.

Related Parts

Descriptions

Descriptions of onsemi FFP15S60STU provided by its distributors.

FFP15S60S Series 600 V 15 A 100 uA Flange Mount STEALTHTM II Rectifier -TO-220-2
Rectifier Diode Switching 600V 15A 35ns 2-Pin(2+Tab) TO-220 Tube
15A Single 100Ã×A@600V 600V 2.6V@15A TO-220-2L Diodes - General Purpose ROHS
DIODE, RECTIFIER, 600V, 15A, TO220-2; Diode Type:Soft Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):15A; Forward Voltage VF Max:2.6V; Reverse Recovery Time trr Max:35ns; Forward Surge Current Ifsm Max:150A; Operating Temperature Range:-65°C to +150°C; Diode Case Style:TO-220; No. of Pins:2; SVHC:No SVHC (19-Dec-2011)
The FFP15S60S is a STEALTH™ II diode with soft recovery characteristics. It is silicon nitride passivated ion-implanted epitaxial planar construction. This device is intended for use as freewheeling of boost diode in switching power supplies and other power swithching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FFP15S60STU.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins2
Weight2.16 g
Technical
Average Rectified Current15 A
Element ConfigurationSingle
Forward Current15 A
Forward Voltage2.6 V
Max Forward Surge Current (Ifsm)150 A
Max Junction Temperature (Tj)175 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)600 V
Max Reverse Voltage (DC)600 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current100 µA
Recovery Time35 ns
Reverse Recovery Time35 ns
Reverse Voltage600 V
Schedule B8541100080
Dimensions
Height9.2 mm
Length9.9 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi FFP15S60STU.

Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet5 pages16 years ago
Datasheet5 pages16 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page19 years ago
Farnell
Datasheet5 pages16 years ago
Datasheet0 pages0 years ago
Datasheet5 pages16 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
iiiC
Datasheet5 pages16 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Materials Sheet3 pages9 years ago
Rohs Statement3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago