LEMO FFA.3S.675.ZTA

Conn Triax Plug Str 75 Ohm Sldr

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-FFA.3S.675.ZTAContact
>1wk

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
MountFree Hanging
Technical
Connector TypeMale Pin, Plug
Fastening TypePull, Push
Impedance75 Ω
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Resistance75 Ω
TerminationSolder

Documents

Download datasheets and manufacturer documentation for LEMO FFA.3S.675.ZTA.

Engineering Resources

View Evaluation kits and Reference designs for LEMO FFA.3S.675.ZTA.

Descriptions

Descriptions of LEMO FFA.3S.675.ZTA provided by its distributors.

CONN TRIAX PLUG STR 75 OHM SLDR
S Series - FFA.3S.675.ZTA

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
MountFree Hanging
Technical
Connector TypeMale Pin, Plug
Fastening TypePull, Push
Impedance75 Ω
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Resistance75 Ω
TerminationSolder

Documents

Download datasheets and manufacturer documentation for LEMO FFA.3S.675.ZTA.

Compliance

Environmental Classification
RatingsIP50
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago