onsemi FDS8449

N-Channel 40 V 29 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight130 mg
Technical
Continuous Drain Current (ID)7.6 A
Current Rating7.6 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance21 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time3 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance760 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs1.9 V
Number of Channels1
Number of Elements1
Power Dissipation2.5 W
Rds On Max29 mΩ
Resistance29 MΩ
Rise Time5 ns
Schedule B8541290080
Threshold Voltage1.9 V
Turn-Off Delay Time23 ns
Turn-On Delay Time9 ns
Voltage Rating (DC)40 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDS8449.

element14 APAC
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages18 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet7 pages2 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page11 years ago
iiiC
Datasheet6 pages18 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-73.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDS8449.

Related Parts

Descriptions

Descriptions of onsemi FDS8449 provided by its distributors.

N-Channel 40 V 29 mOhm Surface Mount PowerTrench Mosfet - SOIC-8
N-Channel PowerTrench® MOSFET, 40V, 7.6A, 29mΩ
40V N-CHANNEL POWERTRENCH MOSFET Small Signal Field-Effect Transistor, 7.6A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
These N-Channel MOSFETs are produced using Fairchild Semiconductor's advanced PowerTrench process that has been especially tailored to minimize on-state resistance and yet maintain superior switching performance.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS8449.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight130 mg
Technical
Continuous Drain Current (ID)7.6 A
Current Rating7.6 A
Drain to Source Breakdown Voltage40 V
Drain to Source Resistance21 mΩ
Drain to Source Voltage (Vdss)40 V
Element ConfigurationSingle
Fall Time3 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance760 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Nominal Vgs1.9 V
Number of Channels1
Number of Elements1
Power Dissipation2.5 W
Rds On Max29 mΩ
Resistance29 MΩ
Rise Time5 ns
Schedule B8541290080
Threshold Voltage1.9 V
Turn-Off Delay Time23 ns
Turn-On Delay Time9 ns
Voltage Rating (DC)40 V
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDS8449.

element14 APAC
Datasheet6 pages18 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet6 pages18 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet7 pages2 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Technical Drawing1 page9 years ago
Technical Drawing1 page11 years ago
iiiC
Datasheet6 pages18 years ago
TME
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago