📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi FDS6898A

Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDS6898A.

Farnell

Datasheet6 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

Upverter

TME

IHS

Inventory History

3 month trend:
+55.50%

CAD Models

Download onsemi FDS6898A symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

onsemiFDS6898AZ
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
onsemiFDS6892A
Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 7.5A, 18mΩ
Diodes Inc.DMN2028USS-13
DMN Series 20 V 20 mOhm 12.5 W SMT N-Channel Enhancement Mode Mosfet - SO-8

Descriptions

Descriptions of onsemi FDS6898A provided by its distributors.

Dual N-Channel Logic Level PWM Optimized PowerTrench® MOSFET 20V, 9.4A, 14mΩ
Dual N-Channel 20 V 14 mOhm PowerTrench Mosfet - SOIC-8
Mosfet Array 2 N-Channel (Dual) 20V 9.4A 900mW Surface Mount 8-SOIC
Trans MOSFET N-CH 20V 9.4A 8-Pin SOIC N T/R
MOSFET, DUAL, N, SMD, SO-8; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:9.4A; Drain Source Voltage Vds:20V; On Resistance Rds(on):0.014ohm; Rds(on) Test Voltage Vgs:4.5V; Threshold Voltage Vgs:1V; Power RoHS Compliant: Yes
These N-Channel Logic Level MOSFETs are produced using Fairchild Semiconductor’s advanced PowerTrench process that has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance. These devices are well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
MOSFET, DUAL, N, SMD, SO-8; Transistor Polarity: Dual N Channel; Continuous Drain Current Id: 9.4A; Drain Source Voltage Vds: 20V; On Resistance Rds(on): 0.014ohm; Rds(on) Test Voltage Vgs: 4.5V; Threshold Voltage Vgs: 1V; Power Dissipation Pd: 2W; Transistor Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Continuous Drain Current Id, N Channel: 9.4A; Current Id Max: 9.4A; Drain Source Voltage Vds, N Channel: 20V; Module Configuration: Dual; On Resistance Rds(on), N Channel: 0.01ohm; Operating Temperature Min: -55°C; Termination Type: Surface Mount Device; Voltage Vds Typ: 20V; Voltage Vgs Max: 1V; Voltage Vgs Rds on Measurement: 4.5V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDS6898A.
  • FDS6898A..