📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

onsemi FDPF33N25T

N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, TO-220F
$ 1.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDPF33N25T.

IHS

Datasheet11 pages1 year ago
Datasheet0 pages0 years ago

Newark

Upverter

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-1.97%

CAD Models

Download onsemi FDPF33N25T symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

onsemiFDPF51N25
N-Channel Power MOSFET, UniFETTM, 250V, 51A, 60mΩ, TO-220F
N-Channel Power MOSFET, UniFETTM, 250V, 44A, 69mΩ, TO-220F
InfineonIRFI4227PBF
200V Single N-Channel HEXFET Power MOSFET PDP Switch in a TO-220AB FullPak package

Descriptions

Descriptions of onsemi FDPF33N25T provided by its distributors.

N-Channel Power MOSFET, UniFETTM, 250 V, 33 A, 94 mΩ, TO-220F
Single N-Channel 250 V 0.094 Ohm 48 nC 37 W DMOS Flange Mount Mosfet - TO-220-3
Trans MOSFET N-CH 250V 33A 3-Pin(3+Tab) TO-220FP Tube / MOSFET N-CH 250V 33A TO-220F
TRANSISTOR, N-CHANNEL, UNIFET MOSFET, 250V, 33A, 94 MOHM, TO-220
250V 33A 37W 94m´Î@10V16.5A 5V@250Ã×A N Channel TO-220F(TO-220IS) MOSFETs ROHS
Power Field-Effect Transistor, 33A I(D), 250V, 0.094ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.
MOSFET, N, TO-220F; Transistor Polarity:N Channel; Continuous Drain Current Id:20A; Drain Source Voltage Vds:250V; On Resistance Rds(on):94mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:94W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-220F; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Capacitance Ciss Typ:1640pF; Current Id Max:33A; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Junction to Case Thermal Resistance A:1.32°C/W; On State Resistance Max:94mohm; On State Resistance Typ:77mohm; Package / Case:TO-220F; Pin Configuration:G(1),D(2),S(3); Power Dissipation Pd:94W; Power Dissipation Pd:94W; Pulse Current Idm:80A; Termination Type:Through Hole; Voltage Vds Typ:250V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V; Voltage Vgs th Min:3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON4
  • ON Semiconductor Corporation
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDPF33N25T.