onsemi FDP8878

Transistor, Mosfet, N-Channel, 30V V(Br)Dss, 40A I(D), To-220Ab

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Weight1.8 g
Technical
Continuous Drain Current (ID)40 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance19 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time35.3 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.235 nF
Max Operating Temperature175 °C
Max Power Dissipation40.5 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation40.5 W
Rds On Max15 mΩ
Rise Time244 ns
Turn-Off Delay Time14.8 ns

Documents

Download datasheets and manufacturer documentation for onsemi FDP8878.

Fairchild Semiconductor
Datasheet6 pages23 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
iiiC
Datasheet6 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDP8878.

Descriptions

Descriptions of onsemi FDP8878 provided by its distributors.

Transistor,Mosfet,N-Channel,30V V(Br)Dss,40A I(D),To-220Ab
30V,40A,15 OHMS,NCH,LOGIC LEVEL ,POWER TRENCH MOSFET
MOSFETs 30V N-Ch LogicLevel PowerTrench MOSFET
SMALL SIGNAL BIPOLAR TRANSISTOR
This N-Channel MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. It has been optimized for low gate charge, low rDS(ON) and fast switching speed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220AB
MountThrough Hole
Weight1.8 g
Technical
Continuous Drain Current (ID)40 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance19 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time35.3 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.235 nF
Max Operating Temperature175 °C
Max Power Dissipation40.5 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation40.5 W
Rds On Max15 mΩ
Rise Time244 ns
Turn-Off Delay Time14.8 ns

Documents

Download datasheets and manufacturer documentation for onsemi FDP8878.

Fairchild Semiconductor
Datasheet6 pages23 years ago
Technical Drawing1 page10 years ago
Technical Drawing1 page16 years ago
iiiC
Datasheet6 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago