onsemi FDP3205

Trans MOSFET N-CH 55V 100A 3-Pin(3+Tab) TO-220AB Rail

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)100 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance7.5 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time18 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance7.73 nF
Max Operating Temperature175 °C
Max Power Dissipation150 W
Min Operating Temperature-55 °C
Power Dissipation150 W
Rds On Max7.5 mΩ
Rise Time147 ns
Turn-Off Delay Time42 ns

Documents

Download datasheets and manufacturer documentation for onsemi FDP3205.

Inventory History

3 month trend:
+88.87%

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDP3205.

Related Parts

Descriptions

Descriptions of onsemi FDP3205 provided by its distributors.

Trans MOSFET N-CH 55V 100A 3-Pin(3+Tab) TO-220AB Rail
MOSFET N-CH 55V 100A TO-220 - Bulk
MOSFET 55V N-Channel PowerTrench
RAIL / N-CH/55V 100A High Qg PT3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)100 A
Drain to Source Breakdown Voltage55 V
Drain to Source Resistance7.5 mΩ
Drain to Source Voltage (Vdss)55 V
Element ConfigurationSingle
Fall Time18 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance7.73 nF
Max Operating Temperature175 °C
Max Power Dissipation150 W
Min Operating Temperature-55 °C
Power Dissipation150 W
Rds On Max7.5 mΩ
Rise Time147 ns
Turn-Off Delay Time42 ns

Documents

Download datasheets and manufacturer documentation for onsemi FDP3205.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago