onsemi FDN5618P

P-Channel PowerTrench® MOSFET, 60V, -1.25A, 170mΩ
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)1.25 A
Current Rating-1.25 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance170 mΩ
Drain to Source Voltage (Vdss)-60 V
Dual Supply Voltage-60 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance430 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Nominal Vgs20 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation500 mW
Rds On Max170 mΩ
Resistance170 mΩ
Rise Time8 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage-1.6 V
Turn-Off Delay Time16.5 ns
Turn-On Delay Time6.5 ns
Voltage Rating (DC)-60 V
Dimensions
Height940 µm
Length2.92 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDN5618P.

element14 APAC
Datasheet5 pages23 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages23 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet6 pages2 years ago
Datasheet8 pages15 years ago
Newark
Datasheet0 pages0 years ago
Megastar
Datasheet5 pages23 years ago
Future Electronics
Datasheet1 page4 years ago
TME
Datasheet5 pages23 years ago
Jameco
Datasheet6 pages16 years ago
Fairchild Semiconductor
Technical Drawing1 page20 years ago
iiiC
Datasheet5 pages23 years ago

Inventory History

3 month trend:
-7.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDN5618P.

Related Parts

Descriptions

Descriptions of onsemi FDN5618P provided by its distributors.

P-Channel PowerTrench® MOSFET, 60V, -1.25A, 170mΩ
P-Channel 60 V 0.170 Ohm Logic Level PowerTrench Mosfet SSOT-3
This 60V P-Channel MOSFET uses Fairchild’s high voltage PowerTrench process. It has been optimized for power management applications.
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-60V; Continuous Drain Current, Id:1.2A; On Resistance, Rds(on):0.17ohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:SuperSOT-3 ;RoHS Compliant: Yes
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -1.25 / Drain-Source Voltage (Vds) V = -60 / ON Resistance (Rds(on)) mOhm = 230 / Gate-Source Voltage V = 20 / Fall Time ns = 8 / Rise Time ns = 16 / Turn-OFF Delay Time ns = 30 / Turn-ON Delay Time ns = 13 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 500
MOSFET, P, SOT-23; Transistor Polarity:P Channel; Continuous Drain Current Id:1.25A; Drain Source Voltage Vds:60V; On Resistance Rds(on):170mohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:20V; Power Dissipation Pd:500mW; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:1.2A; Current Temperature:25°C; Device Marking:618; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; Package / Case:SOT-23; Power Dissipation Pd:500mW; Power Dissipation Pd:500mW; Pulse Current Idm:10A; SMD Marking:618; Tape Width:8mm; Termination Type:SMD; Voltage Vds:60V; Voltage Vds Typ:-60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:-10V; Voltage Vgs th Max:-3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDN5618P.

Technical Specifications

Physical
Case/PackageSOT-23
Contact PlatingTin
MountSurface Mount
Number of Pins3
Weight30 mg
Technical
Continuous Drain Current (ID)1.25 A
Current Rating-1.25 A
Drain to Source Breakdown Voltage-60 V
Drain to Source Resistance170 mΩ
Drain to Source Voltage (Vdss)-60 V
Dual Supply Voltage-60 V
Element ConfigurationSingle
Fall Time8 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance430 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation500 mW
Min Operating Temperature-55 °C
Nominal Vgs20 V
Number of Channels1
Number of Elements1
PackagingCut Tape
Power Dissipation500 mW
Rds On Max170 mΩ
Resistance170 mΩ
Rise Time8 ns
Schedule B8541210080
TerminationSMD/SMT
Threshold Voltage-1.6 V
Turn-Off Delay Time16.5 ns
Turn-On Delay Time6.5 ns
Voltage Rating (DC)-60 V
Dimensions
Height940 µm
Length2.92 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDN5618P.

element14 APAC
Datasheet5 pages23 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet5 pages23 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet6 pages2 years ago
Datasheet8 pages15 years ago
Newark
Datasheet0 pages0 years ago
Megastar
Datasheet5 pages23 years ago
Future Electronics
Datasheet1 page4 years ago
TME
Datasheet5 pages23 years ago
Jameco
Datasheet6 pages16 years ago
Fairchild Semiconductor
Technical Drawing1 page20 years ago
iiiC
Datasheet5 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago