onsemi FDMS86103L

N-Channel Shielded Gate PowerTrench® MOSFET 100V, 81A, 8mΩ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight68.1 mg
Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance6.4 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.71 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation104 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation2.5 W
Rds On Max8 mΩ
Rise Time7.2 ns
Schedule B8541290080
Threshold Voltage1.9 V
Turn-Off Delay Time35 ns
Turn-On Delay Time13 ns
Dimensions
Height1.05 mm
Length5 mm
Width6.15 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDMS86103L.

Future Electronics
Datasheet7 pages13 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page2 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page11 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+5.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDMS86103L.

Related Parts

Descriptions

Descriptions of onsemi FDMS86103L provided by its distributors.

N-Channel Shielded Gate PowerTrench® MOSFET 100V, 81A, 8mΩ
In a Pack of 3, N-Channel MOSFET, 49 A, 100 V, 8-Pin Power 56 ON Semiconductor FDMS86103L
FDMS86103L Series 100 V 81 A 8 mOhm N-Ch PowerTrench® MOSFET - Power56
Power Field-Effect Transistor, 12A I(D), 100V, 0.008ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-240AA
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process thant has been especially tailored to minimize the on-state resistance and yet maintain superior switching performance.
MOSFET, N CH, 100V, 49A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:49A; Drain Source Voltage Vds:100V; On Resistance Rds(on):0.0064ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:104W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight68.1 mg
Technical
Continuous Drain Current (ID)12 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance6.4 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time6 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance3.71 nF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation104 W
Min Operating Temperature-55 °C
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation2.5 W
Rds On Max8 mΩ
Rise Time7.2 ns
Schedule B8541290080
Threshold Voltage1.9 V
Turn-Off Delay Time35 ns
Turn-On Delay Time13 ns
Dimensions
Height1.05 mm
Length5 mm
Width6.15 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDMS86103L.

Future Electronics
Datasheet7 pages13 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Upverter
Technical Drawing1 page2 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page11 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement4 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement4 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago