onsemi FDMS7682

N-Channel PowerTrench® MOSFET 30V, 6.3mΩ
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight74 mg
Technical
Continuous Drain Current (ID)22 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance6.3 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time2.2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.885 nF
Max Operating Temperature150 °C
Max Power Dissipation33 W
Min Operating Temperature-55 °C
Nominal Vgs1.9 V
Number of Elements1
PackagingTape and Reel
Power Dissipation33 W
Rds On Max6.3 mΩ
Rise Time2.7 ns
Schedule B8541290080
Turn-Off Delay Time22 ns
Turn-On Delay Time9.4 ns
Dimensions
Height1.05 mm
Length5 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDMS7682.

Newark
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet7 pages17 years ago
element14 APAC
Datasheet7 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page11 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+1.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDMS7682.

Related Parts

Descriptions

Descriptions of onsemi FDMS7682 provided by its distributors.

N-Channel PowerTrench® MOSFET 30V, 6.3mΩ
This N-Channel MOSFET has been designed specifically to improve the overall efficiency and to minimize switch node ringing of DC/DC converters using either synchronous or conventional switching PWM controllers.It has been optimized for low gate charge, low rDS(on), fast switching speed and body diode reverse recovery performance.
MOSFET, N CH, 30V, 22A, POWER56; Transistor Polarity:N Channel; Continuous Drain Current Id:22A; Drain Source Voltage Vds:30V; On Resistance Rds(on):0.0052ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.9V; Power Dissipation Pd:33W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:Power 56; No. of Pins:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDMS7682.

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins8
Weight74 mg
Technical
Continuous Drain Current (ID)22 A
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance6.3 mΩ
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Fall Time2.2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance1.885 nF
Max Operating Temperature150 °C
Max Power Dissipation33 W
Min Operating Temperature-55 °C
Nominal Vgs1.9 V
Number of Elements1
PackagingTape and Reel
Power Dissipation33 W
Rds On Max6.3 mΩ
Rise Time2.7 ns
Schedule B8541290080
Turn-Off Delay Time22 ns
Turn-On Delay Time9.4 ns
Dimensions
Height1.05 mm
Length5 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDMS7682.

Newark
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Future Electronics
Datasheet7 pages17 years ago
element14 APAC
Datasheet7 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page10 years ago
Technical Drawing1 page11 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Arrow.cn
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago