onsemi FDC8601

N-Channel Shielded Gate Power Trench® MOSFET, 100 V, 2.7 A, 109 mΩ
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Weight36 mg
Technical
Continuous Drain Current (ID)2.7 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance86 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance210 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.6 W
Min Operating Temperature-55 °C
Nominal Vgs3 V
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation1.6 W
Rds On Max109 mΩ
Rise Time1.3 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time7.6 ns
Turn-On Delay Time4.5 ns
Dimensions
Height1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDC8601.

onsemi
Datasheet8 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page3 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet7 pages16 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+7.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FDC8601.

Related Parts

Descriptions

Descriptions of onsemi FDC8601 provided by its distributors.

N-Channel Shielded Gate Power Trench® MOSFET, 100 V, 2.7 A, 109 mΩ
Small Signal Field-Effect Transistor, 2.7A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MO-193AA
This N-Channel MOSFET is produced using Fairchild Semiconductor‘s advanced Power Trench® process that has been optimized for rDS(on), switching performance and ruggedness.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDC8601.

Technical Specifications

Physical
Case/PackageSOT-23-6
MountSurface Mount
Number of Pins6
Weight36 mg
Technical
Continuous Drain Current (ID)2.7 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance86 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time2 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance210 pF
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.6 W
Min Operating Temperature-55 °C
Nominal Vgs3 V
Number of Channels1
Number of Elements1
PackagingTape and Reel
Power Dissipation1.6 W
Rds On Max109 mΩ
Rise Time1.3 ns
Schedule B8541290080
Threshold Voltage3 V
Turn-Off Delay Time7.6 ns
Turn-On Delay Time4.5 ns
Dimensions
Height1 mm
Length3 mm
Width1.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi FDC8601.

onsemi
Datasheet8 pages10 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page3 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet7 pages16 years ago
Technical Drawing1 page15 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago