Panduit FCC-A-C8

Flat Cable Clips, 1.09" (27.7mm) Width, Gray, Rubber Adhesive Backed, PVC | Panduit FCC-A-C8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorGrey
MaterialPVC
MountAdhesive
Weight358.338001 g
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Wire/Cable TypeFlat
Dimensions
Depth27.7 mm
Height9.7 mm
Length25.4 mm
Width27.7 mm

Documents

Download datasheets and manufacturer documentation for Panduit FCC-A-C8.

Sager Electronics
Datasheet1 page12 years ago
TME
Datasheet1 page20 years ago
Master Electronics
Datasheet192 pages19 years ago
Burklin Elektronik
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+57.42%

Engineering Resources

View Evaluation kits and Reference designs for Panduit FCC-A-C8.

Related Parts

Descriptions

Descriptions of Panduit FCC-A-C8 provided by its distributors.

Flat Cable Clips, 1.09" (27.7mm) Width, Gray, Rubber Adhesive Backed, PVC | Panduit FCC-A-C8
Clip, Ribbon Cable, Adhesive, Pk100; Cable Clamp/Clip Type:Adhesive Backed Flat Cable Clamp; Internal Diameter:-; Cable Clamp/Clip Material:Pvc (Polyvinylchloride); Cable Clamp/Clip Colour:Grey; External Length:25.4Mm; Externalrohs Compliant: Yes |Panduit FCC-A-C8
Pre-assembled coupler quickly joins two sections of hinged channel and/or fittings. Mechanically attaches without tightening bolts. Bolts release using 5/16 nut driver to allow coupler to be removed if necessary Yellow.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • FCC-A-C-8
  • FCC-A-C8.

Technical Specifications

Physical
Body MaterialPolyvinyl
ColorGrey
MaterialPVC
MountAdhesive
Weight358.338001 g
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
Wire/Cable TypeFlat
Dimensions
Depth27.7 mm
Height9.7 mm
Length25.4 mm
Width27.7 mm

Documents

Download datasheets and manufacturer documentation for Panduit FCC-A-C8.

Sager Electronics
Datasheet1 page12 years ago
TME
Datasheet1 page20 years ago
Master Electronics
Datasheet192 pages19 years ago
Burklin Elektronik
Datasheet1 page15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant