📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

L-com FCA-FAFA-DPS2P-02

Fiber Optic Patch Cable Fc.apc to Fc.apc Duplex 9.125 Single Mode OS2 OFNP2 Me-
$ 2.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com FCA-FAFA-DPS2P-02.

IHS

Technical Drawing1 page4 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com FCA-FAFA-DPS2P-02 provided by its distributors.

FIBER OPTIC PATCH CABLE FC.APC TO FC.APC DUPLEX 9.125 SINGLE MODE OS2 OFNP2 ME-
Cable Assembly
FO CABLE, FC-FC DUPLEX, OS2, 6.6 ; Fibre Optic Connector A:FC Duplex; Fibre Optic Connector B:FC Duplex; No. of Fibers:2Fibres; Fibre Type:Singlemode; Lead Length - Metric:2m; Fibre Diameter:9µm / 125µm RoHS Compliant: NA
The L-com FCA-FAFA-DPS2P-02 is a Duplex single mode fiber optic patch cable, with FC/APC to FC/APC connectors. The L-com FCA-FAFA-DPS2P-02 is constructed with 9/125 OS2 single mode fiber, and has a plenum-rated (OFNP) jacket. L-com's FCA-FAFA-DPS2P-02 is one of thousands of fiber optic products available in-stock and ready to ship today.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD