Taiyo Yuden FBMH4532HM202-T

Ferrite Beads Power Chip 2KOhm 25% 100MHz 1.3A 0.13Ohm DCR 1812 Automotive T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Core MaterialFerrite
MaterialFerrite
Number of Pins2
Technical
Current Rating1.3 A
DC Resistance (DCR)130 mΩ
Impedance2 kΩ
Max Current Rating1.3 A
Max DC Current1.3 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Lines1
PackagingDigi-Reel®
Schedule B8504500000
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth3.5 mm
Height3.2 mm
Length4.5 mm
Max Length4.9 mm
Max Thickness3.5 mm
Max Width3.5 mm
Min Length4.1 mm
Min Thickness2.9 mm
Min Width2.9 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden FBMH4532HM202-T.

Upverter
Datasheet12 pages12 years ago
Newark
Datasheet15 pages10 years ago
Master Electronics
Datasheet2 pages3 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet2 pages5 years ago
Datasheet16 pages6 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-15.96%

Engineering Resources

View Evaluation kits and Reference designs for Taiyo Yuden FBMH4532HM202-T.

Related Parts

Descriptions

Descriptions of Taiyo Yuden FBMH4532HM202-T provided by its distributors.

Ferrite Beads Power Chip 2KOhm 25% 100MHz 1.3A 0.13Ohm DCR 1812 Automotive T/R
FBMH Series 1812 2 kOhm ±25% 1.3 A 0.13 Ohm DCR SMT Chip Bead Inductor
Ferrite Bead, 1812 [4532 Metric], 2 kOhm, 1.3 A, 130 Milliohm, ± 25%
Chip Bead Inductors for Power Lines (FB series M type), 2000Ω, ± 25 %, 1812, RoHS
Taiyo Yuden SCT
Ferrite Beads HI CUR CHIP BD 1812 2000OHMS 25%
FERRITE BEAD, HIGH CURRENT CHIP, 1812, 2000 OHMS 25%
FERRITE BEAD, 0.13OHM, 1.3A, 1812
Ferrite Bead, 0.13Ohm, 1.3A, 1812; Ferrite Case Style:1812 [4532 Metric]; Impedance:2Kohm; Dc Current Rating:1.3A; Product Range:Fb Series; Dc Resistance Max:0.13Ohm; Impedance Tolerance:± 25%; Product Length:4.5Mm; Qualification:- Rohs Compliant: Yes |Taiyo Yuden FBMH4532HM202-T

Manufacturer Aliases

Taiyo Yuden has several brands around the world that distributors may use as alternate names. Taiyo Yuden may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • Tayio Yuden
  • TAIYO YUDEN-XENTEK
  • Taiyo Yuden Europe GmbH
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • FBMH4532HM202T

Technical Specifications

Physical
Case/Package1812
Case Code (Imperial)1812
Case Code (Metric)4532
Core MaterialFerrite
MaterialFerrite
Number of Pins2
Technical
Current Rating1.3 A
DC Resistance (DCR)130 mΩ
Impedance2 kΩ
Max Current Rating1.3 A
Max DC Current1.3 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Lines1
PackagingDigi-Reel®
Schedule B8504500000
ShieldingUnshielded
TerminationSMD/SMT
Test Frequency100 MHz
Tolerance25 %
Dimensions
Depth3.5 mm
Height3.2 mm
Length4.5 mm
Max Length4.9 mm
Max Thickness3.5 mm
Max Width3.5 mm
Min Length4.1 mm
Min Thickness2.9 mm
Min Width2.9 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Taiyo Yuden FBMH4532HM202-T.

Upverter
Datasheet12 pages12 years ago
Newark
Datasheet15 pages10 years ago
Master Electronics
Datasheet2 pages3 years ago
Datasheet1 page10 years ago
Future Electronics
Datasheet2 pages5 years ago
Datasheet16 pages6 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant