📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Eaton FAZ-D20/1-NA-SP

IEC Miniature Circuit Breaker, FAZ-NA Series, 20A, 1 Pole, 277/480V AC, 14kA at 277/480V AC
$ 55.56
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FAZ-D20/1-NA-SP.

Master Electronics

Datasheet99 pages8 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+478%

Related Parts

IEC Miniature Circuit Breaker, FAZ-NA Series, 25A, 1 Pole, 277/480V AC, 10kA at 277/480V AC
Eaton / Cutler HammerFAZ-C20/1-SP
THERMAL MAGNETIC CIRCUIT BREAKER; Voltage Rating VDC:48V; Voltage Rating VAC:480
Eaton / Cutler HammerFAZ-B20/1-SP
Circuit Breaker, FAZ Series, 20A, 1 Pole, 277/480V AC, 15kA at 240/415V AC, B Curve

Descriptions

Descriptions of Eaton FAZ-D20/1-NA-SP provided by its distributors.

IEC Miniature Circuit Breaker, FAZ-NA Series, 20A, 1 Pole, 277/480V AC, 14kA at 277/480V AC
Circuit Breaker Thermal Magnetic; 277V AC 48V DC; 20A
Circuit Breaker, 1-P, 20A/277VAC, D, 10KAIC, UL489 Listed, DIN Mount
Circuit Breaker, Thermal Magnetic, 1P, 20A; Product Range:Faz Series; Current Rating:20A; No. Of Poles:1 Pole; Voltage Rating Vdc:48V; Voltage Rating Vac:480V; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Cutler Hammer FAZ-D20/1-NA-SP
Eaton FAZ branch protector,UL 489 Industrial miniature circuit breaker - supplementary protector,Single package,High levels of inrush current are expected,20 A,10 kAIC,Single-pole,277 V,10-20X /n,Q38,50-60 Hz,Screw terminals,D Curve

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • EAT
  • Eaton Electronics
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN