onsemi FAN7388MX

FAN7388 Series 20 V 350 mA 3 Channel Half-Bridge Gate Driver IC - SOIC-20
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight801 mg
Technical
Ambient Temperature Range High125 °C
Fall Time30 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current650 mA
Max Power Dissipation1.47 W
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current900 µA
Number of Drivers3
Number of Outputs6
Operating Supply Voltage15 V
Output Current650 mA
PackagingCut Tape
Power Dissipation1.8 W
Propagation Delay440 ns
Rise Time50 ns
Schedule B8542310000
Turn-Off Delay Time150 ns
Turn-On Delay Time130 ns
Dimensions
Height2.45 mm
Length12.8 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi FAN7388MX.

Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page11 years ago
Farnell
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet14 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi FAN7388MX.

Related Parts

Descriptions

Descriptions of onsemi FAN7388MX provided by its distributors.

FAN7388 Series 20 V 350 mA 3 Channel Half-Bridge Gate Driver IC - SOIC-20
Tape & Reel (TR) FAN7388 Half-Bridge 2009 gate driver 50ns 125C 350mA 650mA 1.47W
MOSFET DRVR 600V 0.65A 6-OUT Hi/Lo Side Half Brdg Non-Inv 20-Pin SOIC W T/R - Tape and Reel
DRIVER, GATE, 3 HALF BRIDGE, 20SOIC; Device Type:IGBT / MOSFET; Module Configuration:Half Bridge; Peak Output Current:650mA; Supply Voltage Range:10V to 20V; Driver Case Style:SOIC; No. of Pins:20; Input Delay:130ns; Output Delay:150ns; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Power Type:Three Phase
The FAN7388 is a monolithic three half-bridge gate-drive IC designed for high-voltage, high-speed driving MOSFETs and IGBTs operating up to +600 V.Fairchild’s high-voltage process and common-mode noise canceling technique provide stable operation of high-side drivers under high-dv/dt noise circumstances.An advanced level-shift circuit allows high-side gate driver operation up to VS = -9.8 V (typical) for VBS =15 V.The UVLO circuits prevent malfunction when VDD and VBS are lower than the specified threshold voltage.Output drivers typically source/sink 350 mA / 650 mA, respectively, which is suitable for three-phase half-bridge applications in motor drive systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN7388MX.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Weight801 mg
Technical
Ambient Temperature Range High125 °C
Fall Time30 ns
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current650 mA
Max Power Dissipation1.47 W
Max Supply Voltage20 V
Min Operating Temperature-40 °C
Min Supply Voltage10 V
Nominal Supply Current900 µA
Number of Drivers3
Number of Outputs6
Operating Supply Voltage15 V
Output Current650 mA
PackagingCut Tape
Power Dissipation1.8 W
Propagation Delay440 ns
Rise Time50 ns
Schedule B8542310000
Turn-Off Delay Time150 ns
Turn-On Delay Time130 ns
Dimensions
Height2.45 mm
Length12.8 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi FAN7388MX.

Future Electronics
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Fairchild Semiconductor
Datasheet0 pages0 years ago
Technical Drawing1 page11 years ago
Farnell
Datasheet0 pages0 years ago
Augswan
Datasheet0 pages0 years ago
iiiC
Datasheet14 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Rohs Statement3 pages10 years ago
Rohs Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago