onsemi FAN5109MX

DUAL BOOTSTRAPPED 12 V MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3.5A, MOS, PDSO8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Fall Time25 ns
Frequency500 kHz
Max Operating Temperature85 °C
Max Output Current3.5 A
Max Power Dissipation715 mW
Max Supply Voltage13.5 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Supply Current4 mA
Number of Drivers2
Number of Outputs6
Operating Supply Voltage12 V
Power Dissipation715 mW
Propagation Delay55 ns
Rise Time40 ns

Documents

Download datasheets and manufacturer documentation for onsemi FAN5109MX.

Arrow Electronics
Datasheet14 pages16 years ago
Mouser
Datasheet30 pages20 years ago

Inventory History

3 month trend:
+37.35%

Engineering Resources

View Evaluation kits and Reference designs for onsemi FAN5109MX.

Descriptions

Descriptions of onsemi FAN5109MX provided by its distributors.

DUAL BOOTSTRAPPED 12 V MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 3.5A, MOS, PDSO8
Linear Regulators ANG FG, Dual Bootrap 12V MOSFET Driver
SYNCHRONOUS DC-DC MOSFET DRIVER<AZ
HALF BRIDGE BASED MOSFET DRIVER

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN5109MX.

Technical Specifications

Physical
Case/PackageSOIC N
MountSurface Mount
Number of Pins8
Technical
Fall Time25 ns
Frequency500 kHz
Max Operating Temperature85 °C
Max Output Current3.5 A
Max Power Dissipation715 mW
Max Supply Voltage13.5 V
Min Operating Temperature0 °C
Min Supply Voltage10 V
Nominal Supply Current4 mA
Number of Drivers2
Number of Outputs6
Operating Supply Voltage12 V
Power Dissipation715 mW
Propagation Delay55 ns
Rise Time40 ns

Documents

Download datasheets and manufacturer documentation for onsemi FAN5109MX.

Arrow Electronics
Datasheet14 pages16 years ago
Mouser
Datasheet30 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago
Reach Statement8 pages9 years ago